EMC22DCKH-S288

Heilind Number:SULEMC22DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC22DCKH-S288. Designed for high-performance applications, this connector boasts a 3A amperage, making it suitable for power-intensive tasks. Featuring a female gender and 2 rows with 44 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method ensure secure installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trust in the EMC22DCKHS288 for seamless board-to-board connections in your electronic designs.