EMC22DCKH

Heilind Number:SULEMC22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DCKH

Detailed Description

Introducing the EMC22DCKH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers reliable operation even in demanding environments. Boasting a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The two rows of 44 gold-plated contacts with loop bellow design guarantee secure and stable connections. Featuring clearance hole mount and thru-hole termination, installation is quick and easy. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust the EMC22DCKH for high-quality, high-reliability connectivity solutions.