EMC22DCKI-S288

Heilind Number:SULEMC22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DCKI-S288

Detailed Description

Introducing the EMC22DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage resistance of 700 VAC, it guarantees efficient power transmission. Featuring a female gender, two rows of 44 positions, and a threaded mount type, it offers secure and stable installation. The contact material, Phosphor Bronze, plated with Gold, ensures excellent conductivity and corrosion resistance. Its loop bellow contact type and card extender termination method provide seamless signal transfer. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust in the EMC22DCKI-S288 for robust and efficient board-to-board connections.