EMC22DCKI

Heilind Number:SULEMC22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DCKI

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU EMC22DCKI, offers reliable connectivity with a 3A amperage rating and 700VAC voltage capacity. Featuring two rows of 44 gold-plated loop bellow contacts, it ensures secure data transmission in electronic systems. The threaded mount and thru-hole termination method guarantee stability during assembly. Constructed with high-quality materials, including phosphor bronze and gold plating, this connector is durable and efficient even in harsh environments with an operating temperature range of -65 to 125°C. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Ideal for use in hi-rel industries and meeting stringent performance requirements, the EMC22DCKI is a versatile solution for your connectivity needs.