EMC22DCKN-S288

Heilind Number:SULEMC22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DCKN-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC22DCKN-S288, offers reliable connectivity in electronic assemblies. Designed for high-performance applications, this connector features gold-plated phosphor bronze contacts and a loop bellow contact type, ensuring efficient signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With two rows of 44 positions, it provides ample connectivity options, while its straddle orientation and no mounting requirement make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, and with a connector height of .61 inches and a width of 9.4mm, it suits diverse industrial environments. The termination method through card extender and gold plating on the termination offer durability and ease of installation. Ideal for use in demanding environments, this connector is a dependable solution for your board-to-board connection needs.