EMC22DCKN

Heilind Number:SULEMC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DCKN

Detailed Description

Introducing the EMC22DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 44 gold-plated contact positions, ensuring reliable conductivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and can handle up to 3A of current at 700VAC. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it's space-efficient while providing secure connectivity. Ideal for applications where reliability is paramount, the EMC22DCKN is a top choice for engineers in the aerospace, defense, and industrial sectors.