EMC22DCKS-S288

Heilind Number:SULEMC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DCKS-S288

Detailed Description

Introducing the EMC22DCKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 44 positions, along with side hole mount type and card extender termination method, offers versatility in assembly. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it is compact yet efficient. Ideal for use in hi-rel systems, the EMC22DCKSS288 is the perfect choice for your PCB connectivity needs.