EMC22DCKS

Heilind Number:SULEMC22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze 0.00 Female Connector ( EMC22DCKS), a high-performance solution for your connectivity needs. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 44 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation easy. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. The contact type, Loop Bellow, and straight orientation further enhance its functionality. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a compact design, measuring just 0.61 inches in height and 9.4mm in width, it is perfect for space-constrained applications. Gold termination plating adds to its durability, making it ideal for high-reliability connections. Whether for board-to-board or card edge connections, the EMC22DCKS is a versatile choice in PCB connectors.