| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DCKT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMC22DCKT-S288 |
EMC22DCKT-S288
| Heilind Number: | SULEMC22DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMC22DCKT-S288. Designed for reliable performance, this female connector features 2 rows with a total of 44 positions and a threaded mount type for secure installation. The termination method is via Card Extender, with Phosphor Bronze contacts plated in gold, ensuring excellent conductivity. With a pitch of 2.54mm, it offers precise alignment on your PCB. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The connector's Loop Bellow contact type and Straddle orientation further enhance its functionality. Measuring .61in in height and 9.4mm in width, it's compact yet efficient. Trust in the quality and performance of our EMC22DCKTS288 connector for all your connectivity needs.

