EMC22DCKT

Heilind Number:SULEMC22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DCKT

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector, SKU EMC22DCKT. This female connector, designed for high reliability applications, features two rows of 44 gold-plated contacts with a pitch of 2.54mm (.1 in). With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transmission. The loop bellow contact type and straight orientation offer secure and stable connections. Its threaded mount type and thru-hole termination method provide easy and durable installation on PCBs. The connector, crafted from durable materials, including Phosphor Bronze, with gold plating for enhanced conductivity, guarantees long-lasting performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves valuable board space. Perfect for board-to-board or card edge connections, this EMC22DCKT connector is a reliable solution for your connectivity needs.