| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC22DRAH |
EMC22DRAH
| Heilind Number: | SULEMC22DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC22DRAH. Designed for high-performance applications, this female connector features a 2-row, 44-position configuration with a pitch of 2.54mm (.1 in). With a clearance hole mount type and thru-hole termination method, it ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze, plated with gold for enhanced conductivity. Operating at a voltage of 700 VAC and rated for an extensive temperature range of -65 to 125°C, it guarantees optimal performance in various environments. The right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it suitable for space-constrained installations. Trust in the EMC22DRAH for seamless board-to-board connections in your electronic designs.

