EMC22DRAN

Heilind Number:SULEMC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRAN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC22DRAN, offers reliable connectivity with a 3A amperage capacity. Featuring a female gender, 2 rows, and no mounting requirement, it's ideal for various electronic applications. The termination method is through-hole, ensuring secure attachment. Crafted with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-performance standards. The contact type is Full Bellow, and the right-angle orientation allows for space-efficient installation. With 44 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it versatile for PCB assembly. Gold termination plating ensures durability. Classified in the Hi-Rel category, it guarantees long-term reliability, making it a crucial component in electronic systems.