EMC22DRAS

Heilind Number:SULEMC22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRAS

Detailed Description

Introducing the EMC22DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row configuration with 44 positions allows for versatile connectivity options. Its right-angle orientation and side-hole mount type offer flexibility in PCB layout. The termination method is through-hole, providing secure and stable connections. Gold-plated contacts ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. With its high reliability and performance, the EMC22DRAS is the perfect choice for mission-critical systems.