EMC22DREH-S13

Heilind Number:SULEMC22DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DREH-S13

Detailed Description

Introducing the EMC22DREH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 full bellow contacts made of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. Trust the EMC22DREHS13 for seamless board connectivity in critical electronic systems.