EMC22DREH

Heilind Number:SULEMC22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DREH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DREH

Detailed Description

The EMC22DREH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 44 gold-plated phosphor bronze contacts with a pitch of 2.54mm (.1 in), this connector ensures reliable signal transmission at up to 700VAC and 3A. Its full bellow contact type and straight orientation guarantee secure connections, while the clearance hole mount type and eyelet termination method facilitate easy installation. With a tail length of .225 in (5.72mm) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suited for use in harsh environments. Ideal for aerospace, military, or industrial applications, the EMC22DREH ensures high reliability and performance in every connection.