EMC22DREI-S13

Heilind Number:SULEMC22DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DREI-S13

Detailed Description

Introducing the EMC22DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and featuring two rows of contacts, this connector offers reliable connectivity in threaded mount type installations. The termination method, using a card extender, ensures secure and efficient connections. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission requirements. The full bellow contact type and straddle orientation further enhance its stability and performance. With 44 positions and tail length of 5.33mm (.21in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Measuring at 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet robust solution for PCB connections. The termination plating in gold ensures long-term durability. A part of the hi_rel category, the EMC22DREI-S13 connector is a dependable choice for aerospace, defense, and other mission-critical applications.