| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC22DREI |
EMC22DREI
Specifications
Detailed Description
The EMC22DREI is a high-performance female PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 gold-plated contacts, it offers secure and efficient connectivity. The eyelet termination method and phosphor bronze contact material guarantee durability and stability even in harsh environments. With a pitch of 2.54mm (.1 in) and a straight orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in a variety of industries, from aerospace to telecommunications. The compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it easy to integrate into PCB layouts. Trust the EMC22DREI for your critical connectivity needs.

