EMC22DREN-S13

Heilind Number:SULEMC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DREN-S13

Detailed Description

The EMC22DREN-S13 is a high-performance female connector designed for demanding board-to-board PCB applications. With a robust construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Its dual-row design with 44 positions and a pitch of 2.54mm allows for efficient data transfer. The termination method of Card Extender and orientation of Straddle make it easy to install and use. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Measuring 10.95mm in height and 8.38mm in width, the EMC22DREN-S13 offers a compact yet highly functional solution for your connectivity needs.