EMC22DREN

Heilind Number:SULEMC22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DREN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DREN

Detailed Description

The EMC22DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power and signal transmission. Featuring a female gender, two rows with 44 positions, and a straight orientation, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its termination method using eyelets and termination plating of gold further enhance its reliability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type provides secure mating, while the compact design with a connector height of 10.95mm and width of 8.38mm saves space on the PCB. Ideal for industrial, aerospace, and telecommunications applications, this connector meets the highest quality standards.