EMC22DRES-S13

Heilind Number:SULEMC22DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRES-S13

Detailed Description

The EMC22DRES-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a female gender and two rows of 44 positions, it offers ample connectivity options. Featuring a side-hole mount type and card extender termination method, installation is seamless. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its performance. With a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained environments. Trust the EMC22DRES-S13 for your critical connectivity needs in demanding environments.