EMC22DRES

Heilind Number:SULEMC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRES

Detailed Description

The EMC22DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 44 positions each, it ensures reliable connectivity in complex circuit setups. With a side hole mount type and eyelet termination method, installation is secure and efficient. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its full bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm (.1in) and a compact design, it offers high-density interconnect solutions. The gold termination plating ensures long-term reliability. Classified under the hi-rel category, the EMC22DRES is a top choice for critical applications where performance and durability are paramount.