EMC22DRMD-S288

Heilind Number:SULEMC22DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC22DRMD-S288. This high-performance connector, designed for female gender with 2 rows and a mount type of Clearance Hole, ensures secure and reliable connections in electronic applications. Featuring a contact material of Phosphor Bronze with gold plating, it offers excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. With 44 positions and a pitch of 2.54mm (.1 in), it allows for efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), saves valuable space on PCBs. Gold termination plating ensures long-term reliability. Whether in industrial, aerospace, or telecommunications applications, the EMC22DRMDS288 is a top choice for seamless board-to-board connections.