EMC22DRMH-S288

Heilind Number:SULEMC22DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRMH-S288

Detailed Description

Introducing EMC22DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector offers 44 positions with a pitch of 2.54mm, ideal for high-density PCB layouts. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's loop bellow contact type and straddle orientation provide secure connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Gold termination plating enhances conductivity and corrosion resistance. Ideal for aerospace, defense, and industrial electronics, this connector, under the EMC22DRMHS288 acronym, guarantees high reliability in mission-critical systems.