EMC22DRMH

Heilind Number:SULEMC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRMH

Detailed Description

Introducing the EMC22DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 44 positions for secure and efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable operation even in harsh environments. The termination method of wire wrap ensures easy installation. With a contact plating of gold and a voltage rating of 700VAC, this connector guarantees excellent conductivity and signal integrity. Its straight orientation and clearance hole mount type make it versatile for various PCB setups. Operating temperature range of -65 to 125°C and gold termination plating further enhance its durability. Whether for industrial machinery, aerospace, or telecommunications systems, the EMC22DRMH excels in performance and reliability.