EMC22DRMI-S288

Heilind Number:SULEMC22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRMI-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC22DRMI-S288, offers high-performance connectivity for your electronic applications. Featuring a two-row design with a total of 44 positions, it ensures efficient data transmission. The female connector is threaded for secure mounting and utilizes a card extender termination method. Constructed with durable materials like phosphor bronze contacts with gold plating, it guarantees reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various industrial environments. The loop bellow contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether for commercial or industrial use, this connector is a dependable choice for high-speed data transfer and signal integrity.