EMC22DRMI

Heilind Number:SULEMC22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRMI

Detailed Description

Introducing the EMC22DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the wire wrap termination method offers secure and efficient installation. With 44 positions across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation, threaded mount type, and loop bellow contact type make it easy to integrate into various systems. Ideal for aerospace, defense, and industrial applications, the EMC22DRMI sets a new standard in performance and reliability for PCB connectors.