EMC22DRMN-S288

Heilind Number:SULEMC22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRMN-S288

Detailed Description

Introducing the EMC22DRMN-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions, this connector ensures reliable connectivity in complex circuitry. Featuring card extender termination method and loop bellow contact type with gold plating, it guarantees low contact resistance and optimal signal transmission. Constructed with PBT and phosphor bronze materials, it offers excellent durability and can withstand voltage up to 700VAC. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for use in aerospace, military, and industrial applications, the EMC22DRMNS288 is a reliable solution for your connectivity needs.