EMC22DRMN

Heilind Number:SULEMC22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRMN

Detailed Description

The PBT & Phosphor Bronze 44-Position Female Board-to-Board PCB Connector, EMC22DRMN, offers high-performance connectivity with a current rating of 3A and a voltage capacity of 700VAC, making it ideal for demanding applications. Featuring two rows for efficient signal transmission, this connector boasts a wire wrap termination method for secure and reliable connections. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. With a straight orientation and a pitch of 2.54mm, it facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Perfect for high-reliability systems, this EMC22DRMN connector is a top choice for engineers seeking uncompromising performance in their designs.