EMC22DRMS-S288

Heilind Number:SULEMC22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC22DRMS-S288. This high-quality connector, designed for female gender with 2 rows, offers seamless connectivity in electronic applications. Rated for an amperage of 3A and voltage up to 700 VAC, it ensures reliable power transmission. The 44 Loop Bellow contact type, made of gold-plated phosphor bronze, guarantees optimal signal conductivity. Featuring a side hole mount type and card extender termination method, installation is efficient. With a pitch of 2.54mm, it's perfect for compact PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and 13.84mm tail length provide versatility in usage. Measuring .61in in height and 9.4mm in width, it's compact yet robust. The gold termination plating enhances durability. Whether in hi-rel or standard applications, the EMC22DRMSS288 is a dependable choice for seamless board-to-board connections.