EMC22DRMS

Heilind Number:SULEMC22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRMS

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, with SKU EMC22DRMS, a high-performance female connector designed for secure board-to-board PCB connections. This connector features two rows with a pitch of 2.54mm, allowing for precise alignment in your electronic assemblies. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and wire wrap termination method guarantee a robust and stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, 44 positions, and side hole mount type make it versatile for different PCB layouts. The tail length of 14.22mm facilitates easy installation, while the compact dimensions of 15.49mm in height and 9.4mm in width save space on your PCB. Ideal for applications where durability and performance are critical, the EMC22DRMS is a top choice in connectors.