| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMC22DRMT-S288 |
EMC22DRMT-S288
| Heilind Number: | SULEMC22DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC22DRMT-S288. This high-performance connector, with a pitch of 2.54mm, features a reliable termination method through Card Extenders. Designed for precision, it offers 44 contacts for seamless connectivity. The contact material, Phosphor Bronze, plated with Gold, ensures optimal conductivity with a voltage rating of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees durability. With a low profile of just 15.49mm in height and 9.4mm in width, it's ideal for compact applications. The connector's Loop Bellow contact type and Straddle orientation further enhance its functionality. Perfect for various electronic devices, this connector is a must-have for efficient signal transmission in your projects.

