| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMC22DRMT |
EMC22DRMT
| Heilind Number: | SULEMC22DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRMT |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU EMC22DRMT, offers reliable connectivity in high-voltage applications with its 700 VAC rating. Featuring two rows of 44 loop bellow contacts, this threaded mount connector ensures secure attachment to the PCB. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. With a pitch of 2.54mm, it facilitates precise signal transmission. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, conserves space on the board. Tailored for industrial and electronic devices, it is a vital component in ensuring seamless data and power transmission.

