EMC22DRMZ

Heilind Number:SULEMC22DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRMZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRMZ

Detailed Description

Introducing the EMC22DRMZ, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a rugged blend of PBT and phosphor bronze materials, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, 44 positions across 2 rows, and a straight orientation, it offers seamless integration into your PCB layout. The side-hole mount and wire wrap termination method guarantee secure attachment, while the gold-plated phosphor bronze contacts provide optimal conductivity. With a pitch of 2.54mm and a tail length of 14.22mm, it offers easy installation and a sturdy connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. Trust the EMC22DRMZ for efficient and durable board-to-board connections in your designs.