| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC22DRSD-S288 |
EMC22DRSD-S288
| Heilind Number: | SULEMC22DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC22DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 44 positions across 2 rows, this connector ensures reliable connectivity in compact spaces. The female orientation and loop bellow contact type guarantee secure mating, while the clearance hole mount type simplifies installation. Constructed with PBT and phosphor bronze materials, and boasting gold contact plating and termination, this connector offers exceptional conductivity and durability. Operating at temperatures ranging from -65 to 125 °C and rated for up to 700 VAC, it is suitable for use in harsh environments. With a tail length of 4.45mm and a connector height of 15.49mm, the EMC22DRSD-S288 is a versatile and reliable solution for your PCB connectivity needs.

