EMC22DRSH-S288

Heilind Number:SULEMC22DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC22DRSH-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 44 gold-plated contacts, ensuring reliable connectivity. The contact material, phosphor bronze, and gold plating offer excellent conductivity and durability, with a voltage rating of 700 VAC and an amperage of 3A. Its clearance hole mount type and card extender termination method make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and loop bellow contact type provide secure connections. With a compact size of .61 in height and 9.4mm width (.37 in), it is ideal for space-constrained applications. The EMC22DRSHS288 is a reliable solution for your board to board connectivity needs.