EMC22DRSH

Heilind Number:SULEMC22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRSH

Detailed Description

Introducing the EMC22DRSH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring two rows with a total of 44 female contacts made of durable Phosphor Bronze and gold plating, this connector ensures excellent conductivity and corrosion resistance. With a 2.54mm pitch and straight orientation, it offers precise and secure mating. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various power and signal applications. Its clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. The loop bellow contact type guarantees a stable connection, while the -65 to 125°C operating temperature range ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EMC22DRSH is a dependable connectivity solution.