| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMC22DRSI-S288 |
EMC22DRSI-S288
| Heilind Number: | SULEMC22DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC22DRSI-S288, features a 2-row, female design suitable for high-reliability applications. With a pitch of 2.54mm and contact type as Loop Bellow, this connector ensures secure and efficient connections. The termination method is via Card Extender, with contacts plated in gold for optimal conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is built for robust performance. The orientation is straddle, with 44 positions and a tail length of 4.45mm. Meeting strict standards, it offers a wide temperature range (-65 - 125 °C) for versatility. With a compact size, the connector is ideal for space-constrained PCB layouts, making it a vital component in electronic assemblies.

