EMC22DRSI

Heilind Number:SULEMC22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRSI

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EMC22DRSI, boasts a female gender, featuring two rows of 44 positions each. With a threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at 700 VAC and with an amperage of 3A, this connector is suitable for high-power applications. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. Its straight orientation, loop bellow contact type, and 2.54mm pitch make it ideal for various PCB assembly needs. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-efficient connectivity. Perfect for use in hi-rel environments, this connector is a versatile and dependable choice for your electronic projects.