EMC22DRSN-S288

Heilind Number:SULEMC22DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRSN-S288

Detailed Description

The PBT & PHORPHOR BRONZE .00 Connector ( EMC22DRSN-S288) is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it ensures reliable power transmission. Featuring two rows of 44 positions, this connector offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straddle orientation make it suitable for board-to-board and card edge connections. With a pitch of 2.54 mm (.1 in) and a tail length of 4.45 mm (.175 in), it provides precise and secure termination. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49 mm (.61 in) and width of 9.4 mm (.37 in), allows for efficient PCB integration. Gold termination plating ensures long-term reliability. A key component in the hi-rel sector, the EMC22DRSNS288 connector meets stringent performance standards, making it a top choice for critical applications.