EMC22DRSN

Heilind Number:SULEMC22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRSN

Detailed Description

The EMC22DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, straight orientation, and 2-row design with 44 positions offer versatile connectivity options. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type provides secure mating. With a pitch of 2.54mm and thru-hole termination, it is easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, measuring only 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained designs. Trust the EMC22DRSN for robust and dependable board-to-board connections.