| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC22DRSS-S288 |
EMC22DRSS-S288
| Heilind Number: | SULEMC22DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC22DRSS-S288, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures optimal performance in various environments. The contact plating of gold guarantees reliable signal transmission, while the loop bellow contact type offers enhanced durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Its side hole mount type and card extender termination method make installation easy and secure. Operating temperature range of -65 to 125°C further enhances its versatility. Ideal for use in hi-rel situations, this connector is a dependable solution for your PCB connectivity needs.

