EMC22DRSS

Heilind Number:SULEMC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRSS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC22DRSS. This high-performance connector features a durable construction with a contact material of Phosphor Bronze and gold plating, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various electronic applications. The connector, designed for a straight orientation with side hole mount type and through-hole termination method, offers easy and secure installation. Boasting a pitch of 2.54mm, it provides efficient signal transmission with 44 positions and a loop bellow contact type. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. With a compact size (15.49mm in height and 9.4mm in width), it saves space on the PCB while ensuring robust connectivity. Perfect for high-reliability applications, this connector is a valuable component in electronic assemblies.