EMC22DRST-S288

Heilind Number:SULEMC22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRST-S288

Detailed Description

The EMC22DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is crafted from PBT and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers secure power transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 44 positions. Its threaded mount type and card extender termination method provide easy installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting stringent quality standards, this connector is RoHS compliant and suitable for lead-free assembly processes. Trust the EMC22DRST-S288 for seamless and reliable board-to-board connections in your electronic systems.