EMC22DRSZ

Heilind Number:SULEMC22DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRSZ

Detailed Description

Introducing the EMC22DRSZ, a high-performance female connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. Featuring two rows and 44 positions, it allows for versatile PCB connections. The side hole mount and thru-hole termination method make installation easy. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it's suitable for a wide range of electronic systems. The straight orientation and loop bellow contact type further enhance its functionality. Measuring .61in in height and 9.4mm in width, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, it's a vital component for any electronic setup. Trust in the EMC22DRSZ for seamless and secure connectivity in your projects.