EMC22DRTH-S13

Heilind Number:SULEMC22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRTH-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC22DRTH-S13, is a high-performance female connector designed for demanding applications. With a compact design featuring two rows of 44 positions, this connector offers reliable connectivity in tight spaces. The clearance hole mount type and card extender termination method ensure easy installation, while the full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its 2.54mm pitch and 4.7mm tail length make it compatible with standard PCB layouts. With a connector height of 10.95mm and width of 8.38mm, it provides a secure and stable connection. Perfect for use in industrial, aerospace, and telecommunications applications, this connector meets the highest standards of quality and reliability.