| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC22DRTH |
EMC22DRTH
| Heilind Number: | SULEMC22DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC22DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With two rows and 44 positions, it offers ample connectivity options in a compact form factor. The straight orientation and thru-hole termination method make installation easy, while the full bellow contact type guarantees secure connections. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and gold termination plating further enhance its durability. Trust the EMC22DRTH for your critical connectivity needs.

