EMC22DRTI-S13

Heilind Number:SULEMC22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRTI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC22DRTI-S13. Designed for high-performance applications, this female connector features a rugged threaded mount type and card extender termination method for secure and reliable connections. With two rows of 44 positions each, it offers ample connectivity options with a pitch of 2.54mm (.1 in). The full bellow contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and durability, rated for up to 3A and 700VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in) allows for space-efficient PCB integration. Ideal for industrial and commercial applications, this connector is a dependable choice for your connectivity needs.