EMC22DRTI

Heilind Number:SULEMC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRTI

Detailed Description

Introducing the EMC22DRTI, a high-performance connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in harsh environments. Featuring two rows of contacts with a pitch of 2.54mm, it allows for efficient signal transmission. The gold-plated contacts ensure low resistance and high durability, while the Full Bellow contact type maintains a secure connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its threaded mount type and thru-hole termination method make installation easy and secure. Measuring 10.95mm in height and 8.38mm in width, it has 44 positions and a tail length of 5.08mm, providing ample connectivity options. Ideal for board-to-board and card edge connections, the EMC22DRTI is a reliable solution for your connectivity needs.