EMC22DRTN-S13

Heilind Number:SULEMC22DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRTN-S13

Detailed Description

The EMC22DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of 44 positions each, this connector offers reliable and efficient connectivity. It features a termination method of Card Extender, with contacts made of durable Phosphor Bronze and plated with Gold for enhanced conductivity. The pitch of 2.54mm (0.1 in) and voltage rating of 700 VAC make it suitable for a wide range of electronic devices. Operating temperature range of -65 to 125 °C ensures performance in harsh environments. The Full Bellow contact type and Straddle orientation provide secure mating, while the connector's compact dimensions of 10.95mm (0.431 in) height and 8.38mm (0.33 in) width allow for space-saving installation. Trust the EMC22DRTN-S13 for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.