EMC22DRTS-S13

Heilind Number:SULEMC22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRTS-S13

Detailed Description

The EMC22DRTS-S13 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of various applications. Its female gender and straddle orientation, along with 2 rows and 44 positions, offer versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its side hole mount type and card extender termination method make installation easy. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, it's suitable for use in harsh environments. The connector's full bellow contact type and gold termination plating ensure stable performance. Ideal for high-reliability applications, the EMC22DRTSS13 is a top choice for professionals in need of quality connectors.